text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM1555C1H9R0DA01D

0402 9 pF 50 V ±0.5 pF Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM1555C1H9R0DA01D - Technical Attributes
Attributes Table
Capacitance: 9pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (pF): ±0.5pF
Capacitance Change Rate: -0.24% to +0.58%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100000
Multiple Of:
10000
Total
$520.00
USD
Quantity
Unit Price
10,000
$0.0054
30,000
$0.0052
50,000
$0.0052
150,000
$0.005
250,000+
$0.0048