Manufacturer Part #
ECW-F4105JL
ECWF Series 400 V 1 uF ±5 % LS=20 mm Metallized Polypropylene Film Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ECW-F4105JL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry ECW-F4105JL - Technical Attributes
Attributes Table
| Style: | Metallized Polypropylene |
| Capacitance: | 1µF |
| Rated Voltage: | 400V |
| Lead Spacing: | 20mm |
| Tolerance (%): | ±5% |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$0.98
30
$0.96
125
$0.925
300
$0.91
1,250+
$0.86
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole