Manufacturer Part #
EFX2S30K104B012LH
EFX2S Series 0.1 uF ±10 % 305 VAC 630 VDC Metalized Polypropylene Film Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1054 per Bulk Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton EFX2S30K104B012LH - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton EFX2S30K104B012LH - Technical Attributes
Attributes Table
| Style: | Polypropylene |
| Capacitance: | 0.1µF |
| Rated Voltage: | 630V |
| Rated Voltage (VAC): | 305VAC |
| Lead Spacing: | 15mm |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -40°C to +110°C |
| Dimension: | L 18mm x W 5mm x H 11mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$0.112
250
$0.109
1,000
$0.105
2,500
$0.103
10,000+
$0.0969
Product Variant Information section
Available Packaging
Package Qty:
1054 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole