text.skipToContent text.skipToNavigation

Manufacturer Part #

293D475X0010C2TE3

293D Series 4.7 uF ±20 % 10V Surface Mount Standard Molded Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 293D475X0010C2TE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 4.7µF
Rated Voltage: 10V
Tolerance (%): ±20%
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$79.50
USD
Quantity
Unit Price
500
$0.159
1,500
$0.155
2,500
$0.154
5,000
$0.152
10,000+
$0.149
Product Variant Information section