Manufacturer Part #
BLM18AG102SH1D
BLM18A Series 0603 1kΩ 0.4 A 500 mΩ DCR SMT Automotive Chip Ferrite Bead
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2517 | ||||||||||
Product Specification Section
Murata BLM18AG102SH1D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata BLM18AG102SH1D - Technical Attributes
Attributes Table
| Impedance: | 1kΩ |
| Rated Current: | 400mA |
| DC Resistance-Max: | 500mΩ |
| Case Size: | 0603 (1608 Metric) |
| Operating Temp Range: | -55°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000
$0.0243
12,000
$0.0237
16,000
$0.0235
40,000
$0.0231
60,000+
$0.0226
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount