Manufacturer Part #
NCB-H1806E600TR600F
NCB-H Series 1806 60 Ohm 6000 mA 0.01 Ohm DCR Surface Mount Ferrite Bead
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2511 | ||||||||||
Product Specification Section
NIC Components NCB-H1806E600TR600F - Product Specification
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
NIC Components NCB-H1806E600TR600F - Technical Attributes
Attributes Table
| Impedance: | 60Ω |
| Tolerance (%): | ±25% |
| Rated Current: | 6000mA |
| DC Resistance-Max: | 0.01Ω |
| Case Size: | 1806 (4516 Metric) |
| Frequency-Max: | 100MHz |
| Operating Temp Range: | -40°C to +125°C |
| Dimension: | L 4.5mm x W 1.6mm x H 1.6mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,000
$0.047
6,000
$0.0458
8,000
$0.0455
20,000
$0.0445
30,000+
$0.0435
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount