Manufacturer Part #
CFR25SJT-52-2K2
CFR Series 2.2 kOhm 0.25 W ±5% -350 to 500 ppm/°C Axial Carbon Film Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Ammo Pack Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
YAGEO CFR25SJT-52-2K2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
YAGEO CFR25SJT-52-2K2 - Technical Attributes
Attributes Table
| Resistance: | 2.2kΩ |
| Rated Power: | 0.25W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | -350ppm/°C to +500ppm/°C |
| Technology: | Carbon Film |
| Operating Temp Range: | -55°C to +155°C |
| Dimension: | L 6.3mm x D 2.4mm |
| No. of Terminations: | 2 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5,000
$0.0077
15,000
$0.0075
25,000
$0.0074
50,000
$0.0066
100,000
$0.0071
150,000
$0.0069
200,000+
$0.0062
Product Variant Information section
Available Packaging
Package Qty:
5000 per Ammo Pack
Package Style:
AXIAL
Mounting Method:
Through Hole