text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-S02J105X

THICK FILM RES 0402 1M OHMS 5 %

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2344
Product Specification Section
Panasonic Industry ERJ-S02J105X - Technical Attributes
Attributes Table
Resistance: 1MΩ
Rated Power: 0.1W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
No. of Terminations: 2
Overload Voltage - Max: 100V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$318.00
USD
Quantity
Unit Price
10,000
$0.0318
20,000
$0.0313
30,000
$0.031
40,000
$0.0308
50,000+
$0.0301
Product Variant Information section