text.skipToContent text.skipToNavigation

Manufacturer Part #

PTF651M0000BZEA

PTF Series Ø 3.68 x 9.53 mm 1 MOhm ±0.1 % 0.25 W ±5 ppm/°C Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay PTF651M0000BZEA - Technical Attributes
Attributes Table
Resistance: 1MΩ
Rated Power: 0.25W
Tolerance (%): ±0.1%
Temp Coefficient: ±5ppm/°C
Technology: Metal Film
Working Voltage-Nom: 500V
Operating Temp Range: -55°C to +150°C
Dimension: L  9.53mm x D  3.68mm
Height - Max: 4.09mm
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$23,575.00
USD
Quantity
Unit Price
2,500+
$9.43
Product Variant Information section