text.skipToContent text.skipToNavigation

Manufacturer Part #

CSC05A014K70GEK

CSC Series 4.7 kΩ ±2 % Single In Line Coated Thick Film Resistor Network-SIP-5

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CSC05A014K70GEK - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 4.7kΩ
Tolerance (%): ±2%
Power Dissipation: 0.62W
Voltage Rating: 100V
Dimension: L  12.45mm x W  4.95mm
Package Style:  SIP-5
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,730.00
USD
Quantity
Unit Price
2,000+
$0.865
Product Variant Information section