text.skipToContent text.skipToNavigation

Manufacturer Part #

66XR50KLF

66 Series 3/8 inch Square 50 kOhm ±10 % Multi-Turn Trimming Potentiometer

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
TT Electronics - BI Technologies 66XR50KLF - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Multi
Resistance-Nom: 50kΩ
Tolerance (%): ±10%
Rated Power: 0.5W
Mounting Method: Through Hole
Pricing Section
Global Stock:
550
USA:
550
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$85.00
USD
Quantity
Unit Price
50
$1.70
150
$1.67
250
$1.66
500
$1.65
1,000+
$1.62
Product Variant Information section