text.skipToContent text.skipToNavigation

Référence fabricant

MSS5GL

MSS Series 5.5 V 200 mA 4 kHz Through Hole PC Pins Buzzers Indicator

Modèle ECAD:
Nom du fabricant: Mallory
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Mallory MSS5GL - Caractéristiques techniques
Attributes Table
Type: Electromagnetic
Sound Level: 95dBA
Rated Voltage: 4.5V to 5.5V
Frequency: 4kHz
Current Rating: 200mA
Operating Temp Range: -30°C to +55°C
Storage Temperature Range: -30°C to +60°C
Termination Style: PC Pin
Dimension: H  13mm x L  23mm x W  23mm
Color: Black
Moisture Sensitivity Level: 1
Méthode de montage : Through Hole
Fonctionnalités et applications

Mallory Sound Products has extended its line of IEC 60601-1-8 qualified medical sounders, introducing new, louder alarms, and compact transducers which offer power savings in batterypowered and portable medical equipment.

APPLICATIONS
• Medical equipment

FEATURES
• MSS5G: three priority sounds, low, medium and high
• MSS5GLHCT: three different sounds, low and high with a continuous tone option
• MSS5GLMCT: three different sounds, low and medium with a continuous tone option
• MSS5GMHCT: three different sounds, medium and high with a continuous tone option
• MSS5GL: one tone type, low priority
• MSS5GM: one tone type, medium priority
• MSS5GH: one tone type, high priority

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
71
Délai d'usine :
5 Semaines
Commande minimale :
7
Multiples de :
1
Total 
170,10 $
USD
Quantité
Prix unitaire
1
$24.64
4
$24.30
15
$23.97
25
$23.85
50+
$23.46
Product Variant Information section