Référence fabricant
B57330V2103J260
B57330 Series 0603 10 kΩ ±5% 3455 K Surface Mount NTC Thermistor
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | TDK EPCOS | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :4000 par Reel Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
TDK EPCOS B57330V2103J260 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Replacement of EPCOS Brand on TDK Electronics ProductsDescription:About 17 years after the merger of TDK and EPCOS, we have decided to discontinue the use of the EPCOS brand for passive components and sensors and to change the marking of products that still use the EPCOS brand. These changes apply to all EPCOS marked products except those that are to be phased out.The implementation of all changes will start in April 2026. During a transition period, products can be delivered with the current EPCOS marking or the new TDK marking. Goods in stock will continue to be delivered with the unchanged EPCOS marking.
Statut du produit:
TDK EPCOS B57330V2103J260 - Caractéristiques techniques
| Type: | NTC |
| Resistance: | 10kΩ |
| Tolerance (%): | ±5% |
| B-constant: | 3455K |
| Temperature Range: | -55°C to +125°C |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
4000 par Reel
Méthode de montage :
Surface Mount