Manufacturer Part #
PTCEL13R501RBE
PTCEL Series 800 V 500 Ohm ±30 % Radial Inrush Current Limiter PTC Thermistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Reel Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2420 | ||||||||||
Product Specification Section
Vishay PTCEL13R501RBE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay PTCEL13R501RBE - Technical Attributes
Attributes Table
| Type: | PTC |
| Resistance: | 500Ω |
| Tolerance (%): | ±30% |
| Temperature Range: | -40°C to +105°C |
| No of Terminals: | 2 |
| Dimension: | H 17mm x D 13.5mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$1.19
300
$1.18
400
$1.17
1,000
$1.16
1,500+
$1.15
Product Variant Information section
Available Packaging
Package Qty:
100 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole