text.skipToContent text.skipToNavigation

Référence fabricant

PT-11743

PT Series Style I 2.50 oz 4.00 inch x 3.80 inch x 2.75 inch PlastiBox

Modèle ECAD:
Nom du fabricant: Bud Industries
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Fonctionnalités et applications
The PT Series offers a number of enclosures in a variety of styles and sizes.  These functional utility enclosures are made from UL rated high impact plastics with scratch resistant finish.  The PT-11743 is a 2.50 oz. 3.00 inch x 4.00 inch 3.80 inch x 2.75 inch mar resistant style I plastibox.
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
221
Délai d'usine :
N/A
Commande minimale :
4
Multiples de :
1
Total 
24,12 $
USD
Quantité
Prix unitaire
4
$6.03
15
$5.96
25
$5.93
50
$5.89
100+
$5.82
Product Variant Information section