text.skipToContent text.skipToNavigation

Manufacturer Part #

1818

Aluminum Clear Iridite Finish Ø6.3 x 15.9 mm 6 - 32 Thread Female Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
Keystone 1818 - Technical Attributes
Attributes Table
Length: 1.25in
Style: Hex
Material: Aluminum
Diameter: 0.25in
Pricing Section
Global Stock:
6
USA:
6
On Order:
0
Factory Stock:Factory Stock:
22,266
Factory Lead Time:
N/A
Minimum Order:
6
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6.54
USD
Quantity
Unit Price
500+
$1.09
Product Variant Information section