text.skipToContent text.skipToNavigation

Référence fabricant

LCBSB-8-01A-RT

LCBSB Series Natural Nylon .500 inch Circuit Board Support with Adhesive Base

Modèle ECAD:
Nom du fabricant: Essentra Components
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Essentra Components LCBSB-8-01A-RT - Caractéristiques techniques
Attributes Table
Length: 0.5in
Style: Round
Material: Nylon
Diameter: 0.156in
Fonctionnalités et applications
The Card Guide Series is ideal for answering all your difficult PCB insertion and PCB extraction problems associated with removing large PCB’s and tight gripping multi-pin edge connectors.  The benefits of using Richco pullers are the ease of use, installation and protection from undue stress for damage-free insertions and extractions of PCB’s, components and connectors.  Richco PCB pullers have been designed to meet the increasing need to support PCB’s mounted in a vertical position in order to save space. Richco’s wide selection accommodates various board sizes and allows for paired mounting and gang or tandem mounting. The use of standard fasteners simplifies mounting.The LCBSB-8-01A-RT is a nylon natural color adhesive mount 0.50 inch circuit board support.
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
18 Semaines
Commande minimale :
1000
Multiples de :
1
Total 
505,00 $
USD
Quantité
Prix unitaire
40
$0.555
100
$0.54
200
$0.53
400
$0.525
1 000+
$0.505
Product Variant Information section