Manufacturer Part #
MDLSP1-18M-01
MDLSP1 Series Natural Nylon 0.709" (18.00mm) Mini Dual Locking Support Post
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Essentra Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Essentra Components MDLSP1-18M-01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Essentra Components MDLSP1-18M-01 - Technical Attributes
Attributes Table
| Length: | 0.709in |
| Material: | Nylon |
| Diameter: | 0.098in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.265
100
$0.26
250
$0.255
500
$0.25
1,500+
$0.24
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag