text.skipToContent text.skipToNavigation

Manufacturer Part #

A011-D-V-500

A011 Series 500 mA 48 Vdc Output Max High Output Wide Range LED Power Module

ECAD Model:
Mfr. Name: LEDdynamics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The A011-D-V-500 is a Part of A011 Series 32 V 500 mA Dimmable DC/DC High output wide Range LED Power Driver Module.

It is a line of true current regulated drivers for powering LEDs and it is ideal choice for powering all types of highbrightness and high-power LED packages and arrays. It provides high effciency and require no external current limiting resistors.

Features:

  • DC input voltage upto 32 V
  • 350 mA, 700 mA Constant current output
  • Extremely small form factor (2.0" X 1.2" X 0.38")
  • 18 AWG wires for easy elecrical connections
  • External analog/digital intensity control
  • External potentiometer intensity control (0%, 5-100%)
  • Continous output short circuit protection
  • Continous output open circuit protection
  • Input reverse polarity protection with Polarifet Technology
  • pulse and stroble capable (dim input)
  • 0-10 V Dimming compatible with many available controls

Applications:

  • Solar & Landscape Lighting
  • Architectural Lighting
  • Track Lighting
  • Automotive & Marine Lighting
  • Portable Lighting & Flashlights
  • Point of Purchase Lighting
  • Desk & Reading Lamps
  • Signal & marker Lighting
  • Flashing & Strobe Lighting
  • Cabinet & Display Case Lighting
  • Sign & Channel Letters

View the A011 Series of LED Driver Modules

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$191.50
USD
Quantity
Unit Price
10
$19.15
20
$19.01
30
$18.93
40
$18.87
50+
$18.69
Product Variant Information section