text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4241T-104E/ML

MCP4241 Series 129 Step 100 kOhm Non Volatile Digital Potentiometer - QFN-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP4241T-104E/ML - Technical Attributes
Attributes Table
No of Positions: 129
No of Channels: 2
Interface: SPI
Wiper Storage: Non-Volatile
Resistance: 100kΩ
Tolerance: ±20%
Supply Voltage: 2.7V to 5.5V
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$3,465.00
USD
Quantity
Unit Price
3,300+
$1.05
Product Variant Information section