text.skipToContent text.skipToNavigation

Référence fabricant

ILD8150EXUMA1

ILD8150 Series 80 V 2.3 mA Surface Mount DC-DC Buck LED Driver - DSO-8

Modèle ECAD:
Nom du fabricant: Infineon
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Infineon ILD8150EXUMA1 - Caractéristiques techniques
Attributes Table
No of Outputs: Single
Supply Voltage: 8V to 80V
Supply Current: 2.3mA
Output Current per Channel: 1.5A
Switching Frequency-Max: 2MHz
Operating Temp Range: -40°C to +150°C
Moisture Sensitivity Level: 3
Style d'emballage :  DSO-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The ILD8150 is an 80V DC-DC converter IC for driving highpower LEDs. In applications operating at close to the limit of Safety Extra-Low Voltage (SELV) equipment, the ILD8150 provides a high safety voltage margin.

Features:
• Input-voltage range: 8V to 80V DC
• Maximum output current adjustable via shunt resistor
• Typical ±3% outputcurrent accuracy
• Over-temperature protection

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
24 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
1 662,50 $
USD
Quantité
Prix unitaire
2 500
$0.665
5 000+
$0.65
Product Variant Information section