text.skipToContent text.skipToNavigation

Manufacturer Part #

MP24892DJ-LF-Z

MP24892 Series 6 – 45 Vin 1 A Step Down White LED Driver - TSOT23-5

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP24892DJ-LF-Z - Technical Attributes
Attributes Table
Supply Voltage: 6V to 45V
Output Current per Channel: 1A
Switching Frequency-Max: 600kHz
Package Style:  TSOT-23-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,680.00
USD
Quantity
Unit Price
3,000
$0.56
6,000+
$0.545
Product Variant Information section