text.skipToContent text.skipToNavigation

Manufacturer Part #

IR2136STRPBF

IR2136 Series 600 V 350 mA 20 V Supply Six 3 Phase Bridge Driver - SOIC-28

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IR2136STRPBF - Technical Attributes
Attributes Table
Configuration: 3 Phase Bridge
No of Outputs: Six
Peak Output Current: 350mA
Supply Voltage-Max: 20V
Rated Power Dissipation: 1.6W
Quiescent Current: 1.6mA
Turn-off Delay Time: 400ns
Turn-on Delay Time: 425ns
Rise Time: 125ns
Fall Time: 50ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-28
Mounting Method: Surface Mount
Features & Applications

The IR2136STRPBF is a 3 phase bridge driver with three independent high and low side referenced output channels for 3-phase applications. Available in surface mount SOIC-28 package.

Features:
 

  • Floating channel designed for bootstrap operation
  • Fully operational to +600 V
  • Tolerant to negative transient voltage, dV/dt immune
  • Gate drive supply range from 10 V to 20 V
  • Undervoltage lockout for all channels
  • Over-current shutdown turns off all six drivers
  • Independent 3 half-bridge drivers
  • Matched propagation delay for all channels
  • Cross-conduction prevention logic
  • Low side output out of phase with inputs. High side outputs out of phase
  • 3.3 V logic compatible
  • Lower di/dt gate drive for better noise immunity
  • Externally programmable delay for automatic fault clear
  • All parts are LEAD-FREE
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,610.00
USD
Quantity
Unit Price
1,000
$1.61
2,000+
$1.59
Product Variant Information section