Manufacturer Part #
STDRIVEG210Q
18 V 2.4 A High-Speed Half-Bridge Gate Driver for GaN Power Switch - QFN-18
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:QFN-18 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STDRIVEG210Q - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STDRIVEG210Q - Technical Attributes
Attributes Table
| Configuration: | Half Bridge |
| No of Outputs: | Dual |
| On-state Resistance-Max: | 4.5Ω |
| Peak Output Current: | 2.4A |
| Supply Voltage-Max: | 18V |
| Quiescent Current: | 920µA |
| Turn-off Delay Time: | 45ns |
| Turn-on Delay Time: | 45ns |
| Rise Time: | 22ns |
| Fall Time: | 11ns |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | QFN-18 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000+
$1.52
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
QFN-18
Mounting Method:
Surface Mount