Manufacturer Part #
TD350E
TD350 Series Dual Output 26 V High and Low Side IGBT/MosFet Driver - SOIC-14
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:SOIC-14 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics TD350E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TD350E - Technical Attributes
Attributes Table
| Configuration: | High and Low Side |
| No of Outputs: | Dual |
| Supply Voltage-Max: | 28V |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
50+
$2.29
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
SOIC-14
Mounting Method:
Surface Mount