Manufacturer Part #
STDRIVEG600W
20 V 6 A High Voltage Half-Bridge Gate Driver for GaN Transistor - WAFER
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:763 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STDRIVEG600W - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STDRIVEG600W - Technical Attributes
Attributes Table
| Motor Type: | Half Bridge |
| Load Voltage: | 3.3V to 5V |
| Output Current-Max: | 6A |
| Clock Frequency-Max: | 1MHz |
| Supply Voltage: | 4.75V to 20V |
| Fall Time: | 5ns |
| Rise Time: | 7ns |
| Turn-off Delay Time: | 45ns |
| Turn-on Delay Time: | 45ns |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
763
$0.91
1,526
$0.895
2,289
$0.89
3,052
$0.885
3,815+
$0.865
Product Variant Information section
Available Packaging
Package Qty:
763 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount