text.skipToContent text.skipToNavigation

Référence fabricant

TC648VOA

TC648 Series 5.5 V PWM Fan Speed Controller w/ Fault Detection - SOIC-8

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip TC648VOA - Caractéristiques techniques
Attributes Table
Supply Current-Max: 1mA
Supply Voltage: 3V to 5.5V
Frequency-Max: 34Hz
Input Voltage: 5.8V
Duty Cycle-Min: 0%
Duty Cycle-Max: 100%
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Output Current: 5mA
Thermal Resistance: 155°C/W
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The TC648VOA is a Swith Mode Fan Speed Controller with Auto-Shutdown and Over-Temperature Alert for use with brushless DC Motors. Availale in surface mount SOIC-8 package.

Features:

  • Temperature Proportional Fan Speed for Acoustic Control and Longer Fan Life
  • Efficient PWM Fan Drive
  • 3.0V to 5.5V Supply Range:
    • Fan Voltage Independent of TC648 Supply Voltage
    • Supports any Fan Voltage
  • Over-temperature Fault Detection
  • Automatic Shutdown Mode for “Green” Systems
  • Supports Low Cost NTC/PTC Thermistors
  • Space Saving 8-Pin MSOP Package

Applications:

  • Power Supplies
  • Computers
  • Portable Computers
  • Telecom Equipment
  • UPSs, Power Amps
  • General Purpose Fan Speed Control
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
9 Semaines
Commande minimale :
400
Multiples de :
100
Total 
548,00 $
USD
Quantité
Prix unitaire
100
$1.39
300
$1.37
1 500
$1.35
2 500+
$1.33
Product Variant Information section