text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2141MPG-13

AP2141 Series 120 mOhm 0.5 A Single Channel Current-Limited Power Switch-MSOP-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2329
Product Specification Section
Diodes Incorporated AP2141MPG-13 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.7V to 5.5V
No of Elements: Single
On-state Resistance-Max: 120mΩ
Rated Current-Max: 800mA
Type: Current Limit Switch
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
20,000
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$285.00
USD
Quantity
Unit Price
2,500
$0.114
5,000
$0.113
10,000
$0.112
12,500
$0.111
37,500+
$0.109
Product Variant Information section