text.skipToContent text.skipToNavigation

Manufacturer Part #

VND5E006ASPTR-E

VND5E006 Series 4.5 to 28 V 100 A 5 mOhm Dual Ch High Side Driver - SOIC-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics VND5E006ASPTR-E - Technical Attributes
Attributes Table
Clamping Voltage-Max: 52V
Configuration: High Side
Input Voltage: 4.5V to 28V
No of Elements: Dual
On-state Resistance-Max: 5mΩ
Type: Power Switch
Operating Temp Range: -40°C to +150°C
Turn-off Delay Time: 20µs
Turn-on Delay Time: 35µs
Current - Limit: 100A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
600
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$2,064.00
USD
Quantity
Unit Price
600+
$3.44
Product Variant Information section