text.skipToContent text.skipToNavigation

Manufacturer Part #

LD1085D2M25R

LD1085 Series 3 A 2.5 V Fixed Output Positive Voltage LDO Regulator - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1848
Product Specification Section
STMicroelectronics LD1085D2M25R - Technical Attributes
Attributes Table
Input Voltage-Max: 30V
Output Voltage Fixed: 2.5V
Dropout Voltage-Max: 1.5V
Output Current-Max: 3A
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications
The LD1085D2M25R is a low drop voltage regulator able to provide up to 3 A of output current.
 
The LD1085xx is pin to pin compatible with the older 3-terminal adjustable regulators, but has better performances in term of drop and output tolerance. It has an Operating temperature ranges b/w -40 °C to 125 °C.
 
Features:
  • Typical dropout 1.3 V (at 3 A)
  • Three terminal adjustable or fixed output voltage 1.5 V, 1.8 V, 2.5 V, 3.3 V, 5 V, 12 V.
  • Automotive grade product: adjustable VOUT only in TO-220 full pack package
  • Guaranteed output current up to 3 A
  • Output tolerance ± 1 % at 25°C and ± 2 % in full temperature range
  • Internal power and thermal limit
  • Wide operating temperature range -40 °C to 125 °C
  • Package available: TO-220, TO-220FP, DPAK, D2PAK, D2PAK/A
  • Pinout compatibility with standard adjustable VREG
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$700.00
USD
Quantity
Unit Price
1,000
$0.70
2,000
$0.695
3,000
$0.685
5,000+
$0.67
Product Variant Information section