text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5281-3.3YMME

MIC5281 Series 120 V 25 mA Surface Mount Linear Regulator - EPAD-MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5281-3.3YMME - Technical Attributes
Attributes Table
Input Voltage-Min: 6V
Input Voltage-Max: 120V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 3V
Output Current-Max: 25mA
Package Style:  MSOP-8EP
Mounting Method: Surface Mount
Features & Applications

The MIC5281-3.3YMME is a High-Performance linear regulator offers a very wide input operating  voltage range, up to 25 mA. ideal for high input voltage applications such as industrial & telecom,the MIC5281 offers ±3% initial accuracy, extremely high-power supply rejection ratio(>90db) and ultra-low quiescent current of 6 µA.

The MIC5281 operates over a -40°C to +125°C temperature range and is available in lead-free, RoHS-compliant,8-pin ePad MSOP and 8-pin MSOP packages.

Features:

  • Wide input voltage range: 6 V to 120 VDC
  • Ultra-low quiescent current: 6 µA
  • 25 mA guaranteed output current
  • Adustable output from 1.27 V to 5.5 V
  • Withstands up to +120 VDC at the input
  • Stable with ceramic capacitors
  • Ultra-high PSRR > 90 dB
  • Ultra-high line rejection(load dump)
  • High output accuracy: ±3% initial accuracy
  • Thermal-shutdown and current-limit protection
  • Thermal efficient, 8-pin MSOP and 8-pin ePad MSOP packages

Applications:

  • Industrial applications
  • Remote Keyless entry power supply
  • Telecom applications
  • Off-line power supplies
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
9,700
Factory Lead Time:
4 Weeks
Minimum Order:
600
Multiple Of:
100
Total
$960.00
USD
Quantity
Unit Price
100
$1.63
300
$1.61
500
$1.60
1,000
$1.59
2,000+
$1.57
Product Variant Information section