Manufacturer Part #
TLE4284DVATMA1
40 V 1A Positive Adjustable 1 Output Linear Voltage Regulator IC - PG-TO252-3-11
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon TLE4284DVATMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon TLE4284DVATMA1 - Technical Attributes
Attributes Table
| Input Voltage-Min: | 3.2V |
| Input Voltage-Max: | 40V |
| Output Voltage Fixed: | 1.25V |
| Dropout Voltage-Max: | 1.4V |
| Output Current-Max: | 1A |
| Tolerance (%): | ±3% |
| Operating Temp Range: | -40°C to +150°C |
| Regulator Topology: | Adjustable |
| Quiescent Current: | 120µA |
| No. of Outputs: | 1 |
| Load Regulation (%): | 0.5% |
| Current - Limit: | 2200mA |
| Line Regulation (%): | 1.5% |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500+
$1.20
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount