Manufacturer Part #
IR3846AMTRPBFAUMA1
OptiMOS Integrated POL 40 A - Single Output High Efficiency Buck Regulator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:PQFN 5 x 7 mm Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IR3846AMTRPBFAUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IR3846AMTRPBFAUMA1 - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 2V to 17V |
| Output Current-Max: | 40A |
| Output Voltage Range: | 0.6V to 6V |
| Output Type: | Adjustable |
| Switching Frequency-Max: | 600kHz |
| Operating Temp Range: | -40°C to +125°C |
| No. of Outputs: | 1 |
| Quiescent Current: | 2.3mA |
| Storage Temperature Range: | -55°C to +150°C |
| Moisture Sensitivity Level: | 2 |
| Product Status: | Active |
| Package Style: | PQFN 5 x 7 mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
4,000+
$2.54
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
PQFN 5 x 7 mm
Mounting Method:
Surface Mount