Manufacturer Part #
ISL78302ARFBZ-T
10 LEAD DFN 3X3 with MEP
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:6000 per Reel Package Style:DFN-10 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL78302ARFBZ-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ISL78302ARFBZ-T - Technical Attributes
Attributes Table
| Input Voltage: | 6.5V |
| Output Current-Max: | 300mA |
| Output Voltage Range: | 1.5V to 2.5V |
| Output Type: | Fixed |
| Operating Temp Range: | -40°C to +105°C |
| Quiescent Current: | 36µA |
| Package Style: | DFN-10 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
6,000+
$0.83
Product Variant Information section
Available Packaging
Package Qty:
6000 per Reel
Package Style:
DFN-10
Mounting Method:
Surface Mount