Manufacturer Part #
MCP16301HT-E/CH
MCP16301H Series 36 V 600 mA High-Voltage Step-Down Regulator - SOT-23-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-6 (SOT-26) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip MCP16301HT-E/CH - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Microchip MCP16301HT-E/CH - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 4.7V to 36V |
| Output Current-Max: | 600mA |
| Output Voltage Range: | 2V to 15V |
| Output Type: | Adjustable |
| Switching Frequency-Max: | 550kHz |
| Operating Temp Range: | -40°C to +125°C |
| Duty Cycle-Max: | 95% |
| Efficiency: | 96% |
| No. of Outputs: | 1 |
| Quiescent Current: | 2mA |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | SOT-23-6 (SOT-26) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000+
$1.11
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount