text.skipToContent text.skipToNavigation

Manufacturer Part #

TSM1011IDT

TSM1011 Series 2.545 V Constant Voltage & Current Controller for Battery Charger

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSM1011IDT - Technical Attributes
Attributes Table
Type: Fixed
Reference Voltage: 2.545V
Tolerance (%): ±1%
Rated Current: 10mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,262.50
USD
Quantity
Unit Price
2,500
$0.505
5,000
$0.50
7,500+
$0.49
Product Variant Information section