Manufacturer Part #
TEMD6200FX01
TEMD6200 Series 540 nm 60° 40 nA (Ira ) Ambient Light Sensor 0805
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay TEMD6200FX01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay TEMD6200FX01 - Technical Attributes
Attributes Table
| SensorType: | Ambient Light |
| Photo Current: | 100pA |
| Peak Wavelength: | 2m |
| Supply Voltage: | 16V |
| Operating Temp Range: | -40°C to +100°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
3,000
$0.43
6,000+
$0.42
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount