Manufacturer Part #
AS6218-AWLT-S
AS621x Series 3.6 V ±0.8°C High Accuracy Digital Temperature Sensor - WLCSP-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ams OSRAM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Package Style:WLCSP-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ams OSRAM AS6218-AWLT-S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Packaging Process Change
06/27/2025 Details and Download
Part Status:
Active
Active
ams OSRAM AS6218-AWLT-S - Technical Attributes
Attributes Table
| Output Type: | Digital |
| Supply Current: | 6µA |
| Supply Voltage: | 1.71V to 3.6V |
| Operating Temp Range: | -40°C to +125°C |
| Interface Type: | I2C |
| Resolution: | 16b |
| Storage Temperature Range: | -55°C to +125°C |
| Package Style: | WLCSP-6 |
| Mounting Method: | Surface Mount |
Features & Applications
AS621x Temperature Sensors
High accurate digital temperature sensors (AS6212, AS6214 & AS6218)
High accurate digital temperature sensors (AS6212, AS6214 & AS6218)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
500
$0.42
1,500
$0.415
2,000
$0.41
5,000
$0.405
7,500+
$0.395
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
WLCSP-6
Mounting Method:
Surface Mount