text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC826SYMT-TR

MIC826 Series 2.881 to 2.969 V 280 ms SMT Push Pull Voltage Supervisor - TDFN-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC826SYMT-TR - Technical Attributes
Attributes Table
Type: Voltage Supervisor
No of Outputs: Dual
Threshold Voltage: 2.881|2.969V
Supply Voltage-Max: 5.5V
Reset Timeout: 280ms
Output Type: Push Pull
No. of Monitors: 1
Supply Current-Max: 8.4µA
Output Voltage: 0.4V
Output Current: 20mA
Watchdog Timers: 1
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,000
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,600.00
USD
Quantity
Unit Price
5,000
$0.32
10,000+
$0.315
Product Variant Information section