Manufacturer Part #
SP706TCN-L/TR
SP706 Series 3.08V 200 ms Low Power Microprocessor Supervisory Circuit- NSOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MaxLinear | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8N Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MaxLinear SP706TCN-L/TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MaxLinear SP706TCN-L/TR - Technical Attributes
Attributes Table
| Type: | Microprocessor Supervisor |
| No of Outputs: | Single |
| Threshold Voltage: | 3.08V |
| Supply Voltage-Max: | 5.5V |
| Reset Timeout: | 200ms |
| No. of Monitors: | 1 |
| Supply Current-Max: | 80µA |
| Output Current: | 20mA |
| Power Dissipation: | 471mW |
| Watchdog Timers: | 1 |
| Operating Temp Range: | 0°C to 70°C |
| Storage Temperature Range: | -65°C to +160°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-8N |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.355
5,000
$0.35
7,500
$0.345
10,000+
$0.34
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8N
Mounting Method:
Surface Mount