Manufacturer Part #
KSZ8842-32MVL
3.5 V 2-Port Ethernet Switch Plus 32-Bit Generic Bus Interface - LQFP-128
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:90 per Tray Package Style:LQFP-128 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip KSZ8842-32MVL - Product Specification
Microchip KSZ8842-32MVL - Technical Attributes
Attributes Table
| Supply Voltage-Nom: | 3.1V to 3.5V |
| No of Functions / Channels: | 2 |
| Interface Type: | BUS |
| Package Style: | LQFP-128 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
90+
$15.93
Product Variant Information section
Available Packaging
Package Qty:
90 per Tray
Package Style:
LQFP-128
Mounting Method:
Surface Mount