text.skipToContent text.skipToNavigation

Manufacturer Part #

KSZ8864CNXIA

Integrated 4-Port 3.3 V MII/RMII 10/100 Ethernet Managed Switch SMT - QFN-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
Microchip KSZ8864CNXIA - Technical Attributes
Attributes Table
Supply Voltage-Nom: 3.3V
No of Functions / Channels: 4
Interface Type: MII/RMII
Package Style:  QFN-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
260
Multiple Of:
260
Total
$1,825.20
USD
Quantity
Unit Price
1
$7.37
4
$7.27
15
$7.18
30
$7.13
75+
$7.02
Product Variant Information section