Manufacturer Part #
406DMQ200
406DMQ200 Series 200 V 200 A Chassis Mount Schottky Rectifier Power Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SMC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:9 per Tray Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SMC 406DMQ200 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SMC 406DMQ200 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 200A |
| Reverse Voltage-Max [Vrrm]: | 200V |
| Reverse Current-Max: | 10mA |
| Forward Voltage: | 0.85V |
| Diode Capacitance-Max: | 5200pF |
| Thermal Resistance: | 0.4°C/W |
| Operating Temp Range: | -55°C to +175°C |
| Leakage Current: | 10mA |
| Configuration: | Dual |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
9
$37.26
18
$36.98
27
$36.81
36
$36.70
45+
$36.34
Product Variant Information section
Available Packaging
Package Qty:
9 per Tray
Mounting Method:
Chassis Mount