text.skipToContent text.skipToNavigation

Manufacturer Part #

SIDC20D60C8X1SA1

Diode Switching 600V 75A 2-Pin DIE Wafer

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon SIDC20D60C8X1SA1 - Technical Attributes
Attributes Table
Configuration: Single
Reverse Current-Max: 27µA
Forward Voltage: 1.6V
Reverse Voltage-Max [Vrrm]: 600V
Average Forward Current-Max: 75A
Operating Temp Range: -40°C to +150°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
6770
Multiple Of:
6770
Total
$13,472.30
USD
Quantity
Unit Price
6,770+
$1.99
Product Variant Information section