Manufacturer Part #
BYV26E-TR
1 A 1000 V 75 ns Through Hole Sinterglass Avalanche Ultrafast Diode - SOD-57
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:SOD-57 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2517 | ||||||||||
Product Specification Section
Vishay BYV26E-TR - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Peak Current-Max: | 30A |
| Reverse Voltage-Max [Vrrm]: | 1000V |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 2.5V |
| Configuration: | Single |
| Reverse Recovery Time-Max: | 75ns |
| Operating Temp Range: | -55°C to +175°C |
| Storage Temperature Range: | -55°C to +175°C |
| Package Style: | SOD-57 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5,000
$0.151
10,000+
$0.148
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SOD-57
Mounting Method:
Through Hole