Manufacturer Part #
MURS220T3G
MURS Series 2 A 200 V 35 ns Surface Mount Ultrafast Power Rectifier - CASE-403D
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:2500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2435 | ||||||||||
Product Specification Section
onsemi MURS220T3G - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 2A |
| Peak Current-Max: | 40A |
| Reverse Voltage-Max [Vrrm]: | 200V |
| Reverse Current-Max: | 2µA |
| Forward Voltage: | 0.95V |
| Configuration: | Single |
| Reverse Recovery Time-Max: | 35ns |
| Thermal Resistance: | 13°C/W |
| Operating Temp Range: | -65°C to +175°C |
| Storage Temperature Range: | -65°C to +175°C |
| Mounting Method: | Surface Mount |
Features & Applications
The MURS220T3G is a part of MURS series ultrafast power rectifier. It has a storage temperature ranging from -65°C to +175°C and its available in CASE-403D package.
The Ultrafast Rectifier is ideally suited for high voltage, high frequency rectification or as free wheeling and protection diodes in surface mount applications, where compact size and weight are critical to the system.
Features:
- Small Compact Surface Mountable Package with J-Bend Leads
- Rectangular Package for Automated Handling
- High Temperature Glass Passivated Junction
- Low Forward Voltage Drop (0.77 Volts Max @ 2.0 A, TJ = 150°C)
- Mechanical Characteristics:
- Case: Epoxy, Molded
- Weight: 95 mg (approximately)
- Finish: All External Surfaces Corrosion Resistant and TerminalLeads are Readily Solderable
- Lead and Mounting Surface Temperature for Soldering Purposes:260°C Max. for 10 Seconds
- Shipped in 12 mm Tape and Reel, 2500 units per reel
- Polarity: Polarity Band Indicates Cathode Lead
- Marking: U2D
- AEC-Q101 Qualified and PPAP Capable
- SURS8 Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
2,500
$0.0937
5,000
$0.092
7,500
$0.091
10,000
$0.0904
12,500+
$0.0882
Product Variant Information section
Available Packaging
- Reel Qty: 10,000+ / Unit Price: $0.0937 / Stock: 0 Qty: 2,500+$0.0937 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.0937 / Stock: 0 Qty: 2,500+$0.0937 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.0937 / Stock: 0 Qty: 2,500+$0.0937 Stock: 0
- ReelSelected Variant Qty: 10,000+ / Unit Price: $0.0937 / Stock: 0 Qty: 2,500+$0.0937 Stock: 0
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount