text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH602CSF

Rectifiers Ultrafast rectifier 200V, dual 3A

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
STMicroelectronics STTH602CSF - Technical Attributes
Attributes Table
Average Rectified Current-Max: 6A
Peak Current-Max: 55A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 4µA
Forward Voltage: 1.02V
Configuration: Dual
Reverse Recovery Time-Max: 31ns
Thermal Resistance: 2.14°C/W
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-277A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
54,000
Germany:
54,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$834.00
USD
Quantity
Unit Price
6,000
$0.139
12,000+
$0.137
Product Variant Information section