Manufacturer Part #
1SMA5934BT3G
1SMA5934B Series 500 mW 200 mA 24 V SMT Zener Voltage Regulator DO-214AC
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:5000 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2503 | ||||||||||
Product Specification Section
onsemi 1SMA5934BT3G - Technical Attributes
Attributes Table
| Power Dissipation: | 0.5W |
| Forward (Drive) Current: | 200mA |
| Forward Voltage: | 1.5V |
| Reverse Current-Max: | 0.5µA |
| Working Voltage-Nom: | 24V |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Features & Applications
The 1SMA5934BT3G is a part of 1SMA59 series zener voltage regulator diode. It has an operating temperature ranging from -65°C to +150°C and its available in DO-214AC package.
Features:
- Standard Zener Breakdown Voltage Range − 3.3 V to 68 V
- ESD Rating of Class 3 (> 16 kV) per Human Body Model
- Flat Handling Surface for Accurate Placement
- Package Design for Top Slide or Bottom Circuit Board Mounting
- Low Profile Package
- Ideal Replacement for MELF Packages
- AEC−Q101 Qualified and PPAP Capable − SZ1SMA59xxBT3G
- SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
- Pb−Free Packages are Available
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
5,000
$0.0835
10,000
$0.082
15,000
$0.0811
20,000+
$0.08
Product Variant Information section
Available Packaging
- Reel Qty: 10,000+ / Unit Price: $0.0835 / Stock: 0 Qty: 5,000+$0.0835 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.0835 / Stock: 0 Qty: 5,000+$0.0835 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.0835 / Stock: 15,000 Qty: 5,000+$0.0835 Stock: 15,000
- ReelSelected Variant Qty: 5,000+ / Unit Price: $0.0835 / Stock: 5,000 Qty: 5,000+$0.0835 Stock: 5,000
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount