Manufacturer Part #
MMSZ5267BT1G
MMSZ5267BT1 Series 500 mW 10 mA 75 V SMT Zener Voltage Regulator - SOD-123
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:30000 per Reel Package Style:SOD-123 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MMSZ5267BT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMSZ5267BT1G - Technical Attributes
Attributes Table
| Power Dissipation: | 500mW |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 100nA |
| Working Voltage-Nom: | 75V |
| Package Style: | SOD-123 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
30,000
$0.0152
60,000
$0.0149
90,000
$0.0148
120,000+
$0.0147
Product Variant Information section
Available Packaging
- Reel Qty: 60,000+ / Unit Price: $0.016 / Stock: 0 Qty: 3,000+$0.016 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.0152 / Stock: 0 Qty: 30,000+$0.0152 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.016 / Stock: 150,000 Qty: 3,000+$0.016 Stock: 150,000
- ReelSelected Variant Qty: 30,000+ / Unit Price: $0.0152 / Stock: 0 Qty: 30,000+$0.0152 Stock: 0
Package Qty:
30000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount