text.skipToContent text.skipToNavigation

Manufacturer Part #

TMOV25SP115M

TMOV® Series 150 VDC 115V RMS 295 V Clamp 20 kA 3200 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse TMOV25SP115M - Technical Attributes
Attributes Table
Capacitance: 3200pF
Clamping Voltage-Max: 295V
Rated Voltage: 150V
RMS Voltage-Max: 115V
Varistor Voltage Range: 162V to 198V
Energy: 170J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
800
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,000.00
USD
Quantity
Unit Price
100
$2.54
300
$2.51
400
$2.50
1,000
$2.47
1,500+
$2.44
Product Variant Information section